Filter Your Search
1 - 10 of 13 results
|
LM50BIM3X/NOPB
Texas Instruments
|
$0.8811 | Yes | Yes | Active | YES | 2 Cel | 0.8 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 130 µA | 1.75 V | 100 mV | 10 V | 4.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM50BIM3/NOPB
Texas Instruments
|
$1.1387 | Yes | Yes | Obsolete | YES | 2 Cel | 0.8 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 130 µA | 1.75 V | 100 mV | 10 V | 4.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | TO-236 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM50BIM3
Texas Instruments
|
$1.1483 | Yes | No | Not Recommended | YES | 2 Cel | 0.8 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 130 µA | 1.75 V | 100 mV | 10 V | 4.5 V | e0 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | PLASTIC, SOT-23, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1995-01-01 | ||||
|
LM50BIM3X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 3 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1.75 V | 100 mV | 10 V | 4.5 V | e3 | 100 °C | -25 °C | SURFACE MOUNT | 3 | TO-236 | SMALL OUTLINE | Matte Tin (Sn) | SOLDER | 1.3 mm | 930 µm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM50BIM3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 3 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1.75 V | 100 mV | 10 V | 4.5 V | e3 | 100 °C | -25 °C | SURFACE MOUNT | 3 | TO-236 | SMALL OUTLINE | Matte Tin (Sn) | SOLDER | 1.3 mm | 930 µm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | TO-236 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM50BMDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 Cel | 0.8 Cel | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 180 µA | 1.75 V | 100 mV | 10 V | 4.5 V | BIPOLAR | POSITIVE ppm/°C | 100 °C | -25 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | DIE OR CHIP | compliant | ||||||||||||||||||||
|
LM50BIM3X
Texas Instruments
|
Check for Price | No | Obsolete | YES | 3 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1.75 V | 100 mV | 10 V | 4.5 V | e0 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | TO-236 | SMALL OUTLINE | TIN LEAD | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM50BMDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 Cel | 0.8 Cel | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 180 µA | 1.75 V | 100 mV | 10 V | 4.5 V | BIPOLAR | POSITIVE ppm/°C | 100 °C | -25 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | DIE OR CHIP | compliant | |||||||||||||||||||
|
LM50BIZ
Texas Instruments
|
Check for Price | Obsolete | YES | 3 Cel | 0.8 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1.75 V | 100 mV | 10 V | 4.5 V | 125 °C | -40 °C | SURFACE MOUNT | ROUND | SOLDER | 1.4 mm | 940 µm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||
|
LM50BIM3X
National Semiconductor Corporation
|
Check for Price | No | Transferred | YES | 3 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1.75 V | 100 mV | 10 V | 4.5 V | e0 | 100 °C | -25 °C | SURFACE MOUNT | 3 | TO-236 | SMALL OUTLINE | Tin/Lead (Sn/Pb) | SOLDER | 1.3 mm | 930 µm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 |