Filter Your Search
1 - 10 of 12 results
|
LM2876TF/NOPB
Texas Instruments
|
$4.1917 | No | Active | 1 | 20 kHz | 26 dB | ZFM | 40 W | 0.06 % | 60 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 50 mA | 20 V | OTHER | R-PZFM-T11 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 11 | PLASTIC/EPOXY | ZIP11,.1,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 19.583 mm | 20.015 mm | 4.62 mm | TEXAS INSTRUMENTS INC | SFM | ROHS COMPLIANT, ISOLATED, TO-220, 11 PIN | 3 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM2876MDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | DIE | 40 W | 30 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 50 mA | 10 V | OTHER | X-XUUC-N | Not Qualified | 1 | 85 °C | -20 °C | 260 | 40 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM2876TF
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | 20 kHz | 26 dB | ZIP | 40 W | 0.06 % | 30 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 50 mA | 10 V | OTHER | R-PZFM-T11 | Not Qualified | e0 | 1 | 85 °C | -20 °C | 260 | 40 | 11 | PLASTIC/EPOXY | ZIP11,.1,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ISOLATED, TO-220, 11 PIN | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM2876DWF
National Semiconductor Corporation
|
Check for Price | Obsolete | 2 | DIE | 40 W | 0.1 % | 60 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 50 mA | 20 V | OTHER | X-XUUC-N7 | Not Qualified | 85 °C | -20 °C | 7 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM2876T
Texas Instruments
|
Check for Price | Obsolete | AUDIO AMPLIFIER | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
LM2876TF/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 20 kHz | 26 dB | ZIP | 40 W | 0.06 % | 30 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 50 mA | 10 V | OTHER | R-PZFM-T11 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 11 | PLASTIC/EPOXY | ZIP11,.1,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ISOLATED, TO-220, 11 PIN | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM2876T/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | ZIP | AUDIO AMPLIFIER | BIPOLAR | 1 | 50 mA | OTHER | R-PZIP-T11 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 11 | PLASTIC/EPOXY | ZIP11,.1,.1,67TB | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ZIP, ZIP11,.1,.1,67TB | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM2876MDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | DIE | 40 W | 30 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 50 mA | 10 V | OTHER | X-XUUC-N | Not Qualified | 1 | 85 °C | -20 °C | 260 | 40 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM2876MWC
Texas Instruments
|
Check for Price | Obsolete | 1 | 20 kHz | DIE | 40 W | 0.1 % | 30 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 50 mA | 10 V | OTHER | R-XUUC-N7 | Not Qualified | 85 °C | -20 °C | 7 | UNSPECIFIED | WAFER | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM2876DWF
Texas Instruments
|
Check for Price | Obsolete | 2 | DIE | 40 W | 0.1 % | 60 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 50 mA | 20 V | OTHER | X-XUUC-N7 | Not Qualified | 85 °C | -20 °C | 7 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.33.00.01 |