Filter Your Search
1 - 2 of 2 results
|
LM2674LD-12
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | DMOS | AUTOMOTIVE | S-XDSO-N16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 16 | UNSPECIFIED | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LCC | HVSON, SOLCC16,.2,20 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM2674LD-12/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 500 mA | YES | 275 kHz | VOLTAGE-MODE | R-PDSO-N16 | e3 | Not Qualified | 3 | 260 | 40 | 16 | PLASTIC/EPOXY | SON | SOLCC16,.2,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC16,.2,20 | compliant | EAR99 | 8542.39.00.01 |