Filter Your Search
1 - 10 of 20 results
|
LM2636MWC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM2636MTC
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e0 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, TSSOP-20 | unknown | TSSOP | 20 | ||||||
|
LM2636MX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOP-20 | not_compliant | |||||||
|
LM2636M
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G20 | e0 | 2A | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-20 | unknown | SOIC | 20 | ||||||||
|
LM2636MTC/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 20 | |||
|
LM2636MTCX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 20 | |||
|
LM2636MTC
Texas Instruments
|
Check for Price | Obsolete | SWITCHING CONTROLLER | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | TSSOP | 20 | |||||||||||||||||||||||||||||||||||||
|
LM2636MX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||
|
LM2636MDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | X-XUUC-N | Not Qualified | 1 | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2636MDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | X-XUUC-N | Not Qualified | 1 | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | DIE |