Filter Your Search
1 - 2 of 2 results
|
LM2595J-12-QML
Texas Instruments
|
Check for Price | Obsolete | 12 V | 12 V | 40 V | 4.5 V | 2.6 A | NO | BUCK | 150 kHz | LG-MAX | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-CDIP-T16 | 125 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.94 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2595J-12-QML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 40 V | 4.5 V | 2.6 A | NO | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -40 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |