Parametric results for: LM2587S-12 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lm2587s12
Select parts from the table below to compare.
Compare
Compare
LM2587S-12/NOPB
Texas Instruments
$6.4748 Yes No Active 12 V 40 V 4 V 1.23 V 60 V 5 A 1 YES BUCK-BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT,TO-263, 5 PIN 4 not_compliant EAR99 8542.39.00.01 1995-01-01 Texas Instruments
LM2587S-12
National Semiconductor Corporation
Check for Price No Transferred 12 V 40 V 4 V 5 A 16.5 mA YES BOOST 100 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01
LM2587S-12
Texas Instruments
Check for Price No No Obsolete 5 V 12 V 40 V 4 V 9.5 A YES BOOST 125 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 20 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP5H,.6,67TB 4 not_compliant EAR99 8542.39.00.01
LM2587S-12/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 40 V 4 V 5 A 16.5 mA YES BOOST 100 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01