Parametric results for: LM22670MR-ADJ under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: lm22670mradj
Select parts from the table below to compare.
Compare
Compare
LM22670MR-ADJ/NOPB
Texas Instruments
$2.6881 Yes Yes Active 12 V 42 V 4.5 V 1.285 V 37 V 3 A 1 YES BUCK 1 MHz ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm TEXAS INSTRUMENTS INC SOIC HLSOP, 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM22670MR-ADJ
Texas Instruments
Check for Price No No Obsolete 12 V 42 V 4.5 V 5.5 A YES BUCK 600 kHz ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 3 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm TEXAS INSTRUMENTS INC SOIC HLSOP, 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM22670MR-ADJ
National Semiconductor Corporation
Check for Price No Transferred 12 V 42 V 4.5 V 5.5 A YES BUCK 600 kHz ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 2 125 °C -40 °C 235 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm NATIONAL SEMICONDUCTOR CORP HLSOP, SOP8,.25 not_compliant EAR99 8542.39.00.01