Filter Your Search
1 - 2 of 2 results
|
LM218F
AMD
|
Check for Price | No | Obsolete | 6 mV | 70 V/us | 500 nA | 8 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | 20 V | OTHER | 15000 | R-XDFP-F10 | Not Qualified | e0 | 80 dB | 85 °C | -25 °C | 10 | UNSPECIFIED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 6.1595 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.33.00.01 | ||
|
LM218FB
AMD
|
Check for Price | Obsolete | 6 mV | 70 V/us | 500 nA | 8 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | OTHER | 15000 | R-XDFP-F10 | Not Qualified | 80 dB | 85 °C | -25 °C | 10 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.16 mm | 6.35 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, | 10 | unknown | EAR99 | 8542.33.00.01 |