Filter Your Search
1 - 2 of 2 results
|
LM117HVHMD8
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TRAY | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
LM117HVHMD8
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TRAY | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |