Filter Your Search
1 - 10 of 47 results
|
NRS6045T100MMGK
TAIYO YUDEN
|
$0.1190 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 59.8 mΩ | 20 % | YES | 100 kHz | 2.4 A | 12 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS6045T101MMGK
TAIYO YUDEN
|
$0.1205 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 605.8 mΩ | 20 % | YES | 100 kHz | 750 mA | 3 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS6045T150MMGK
TAIYO YUDEN
|
$0.1535 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 91 mΩ | 20 % | YES | 100 kHz | 1.9 A | 10 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS6045T330MMGK
TAIYO YUDEN
|
$0.1792 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 183.3 mΩ | 20 % | YES | 100 kHz | 1.4 A | 6 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS6045T6R8MMGK
TAIYO YUDEN
|
$0.2049 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 46.8 mΩ | 20 % | YES | 100 kHz | 3 A | 15 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
NRS6045T3R3NMGK
TAIYO YUDEN
|
$0.2049 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 31.2 mΩ | 30 % | YES | 100 kHz | 3.3 A | 45 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
NRS6045T100MMGKV
TAIYO YUDEN
|
$0.2792 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 59.8 mΩ | 20 % | YES | 100 kHz | 2.4 A | 12 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
NRS6045T6R3MMGKV
TAIYO YUDEN
|
$0.2896 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.3 µH | 46.8 mΩ | 20 % | YES | 100 kHz | 3 A | 15 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
NRS6045T330MMGKV
TAIYO YUDEN
|
$0.2896 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 183.3 mΩ | 20 % | YES | 100 kHz | 1.4 A | 6 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS6045T220MMGKV
TAIYO YUDEN
|
$0.2935 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 139.1 mΩ | 20 % | YES | 100 kHz | 1.6 A | 7 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |