Filter Your Search
1 - 10 of 31 results
|
NRS5012T3R3MMGF
TAIYO YUDEN
|
$0.2105 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 192 mΩ | 20 % | YES | 100 kHz | 1.45 A | 48 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T6R8MMGF
TAIYO YUDEN
|
$0.2155 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 312 mΩ | 20 % | YES | 100 kHz | 1.1 A | 36 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T1R5NMGF
TAIYO YUDEN
|
$0.2162 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 84 mΩ | 30 % | YES | 100 kHz | 2.2 A | 86 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T100MMGF
TAIYO YUDEN
|
$0.2162 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 504 mΩ | 20 % | YES | 100 kHz | 850 mA | 26 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T4R7MMGF
TAIYO YUDEN
|
$0.2162 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 216 mΩ | 20 % | YES | 100 kHz | 1.4 A | 40 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T150MMGF
TAIYO YUDEN
|
$0.2207 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 804 mΩ | 20 % | YES | 100 kHz | 640 mA | 22 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | 1919 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T1R0NMGF
TAIYO YUDEN
|
$0.2227 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 63.6 mΩ | 30 % | YES | 100 kHz | 2.3 A | 100 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | 1919 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T1R0NMGFV
TAIYO YUDEN
|
$0.2473 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 63.6 mΩ | 30 % | YES | 100 kHz | 2.3 A | 100 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T4R7MMGFV
TAIYO YUDEN
|
$0.2591 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 216 mΩ | 20 % | YES | 100 kHz | 1.4 A | 40 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T2R2MMGFV
TAIYO YUDEN
|
$0.3391 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 102 mΩ | 20 % | YES | 100 kHz | 2 A | 70 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |