Filter Your Search
1 - 10 of 1,598 results
|
10ZLH330MEFC6.3X11
Rubycon Corporation
|
$0.1115 | Yes | Yes | Active | 330 µF | 10 V | 297 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||
|
25ZLH330MEFC8X11.5
Rubycon Corporation
|
$0.1745 | Yes | Active | 330 µF | 25 V | 519.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.14 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | |||||||
|
35ZLH330MEFC10X12.5
Rubycon Corporation
|
$0.2391 | Yes | Yes | Active | 330 µF | 35 V | 731.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115.5 µA | 0.12 | e2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Copper (Sn/Cu) | 5 mm | WIRE | 10 mm | 12.5 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | |||
|
35ZLH390MEFC8X20
Rubycon Corporation
|
$0.2804 | Yes | Active | 390 µF | 35 V | 825 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 136.5 µA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 20 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | |||||||
|
63ZLH330MEFC10X23
Rubycon Corporation
|
$0.3857 | Yes | Yes | Active | 330 µF | 63 V | 775.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 207.9 µA | 0.09 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 23 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||
|
25ZLH3300MEFC16X25
Rubycon Corporation
|
$0.5873 | Yes | Active | 3.3 mF | 25 V | 2.541 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 825 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 25 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | |||||||
|
100ZLH390MEFC12.5X40
Rubycon Corporation
|
$1.4417 | Yes | Yes | Active | 390 µF | 100 V | 1.287 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 390 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 40 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||
|
ELH338M050AQ2AA
KEMET Corporation
|
$1.6510 | Yes | Active | 3.3 mF | 50 V | 2.35 A | 20 % | 121 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.36 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | KEMET | EAR99 | 8532.22.00.40 | |||||
|
ELH338M050AR1AA
KEMET Corporation
|
$1.7417 | Yes | Active | 3.3 mF | 50 V | 2.35 A | 20 % | 121 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.36 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 25 mm | KEMET ELECTRONICS CORP | , | compliant | KEMET | EAR99 | 8532.22.00.40 | |||||
|
ELH337M200AQ2AA
KEMET Corporation
|
$1.8438 | Yes | Active | 330 µF | 200 V | 1.45 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | KEMET | EAR99 | 8532.22.00.40 |