Parametric results for: LF 1005-S/SP38 under Microcontrollers

Filter Your Search

1 - 10 of 57,735 results

|
-
-
-
-
-
-
-
-
-
Package Code: LFQFP
Select parts from the table below to compare.
Compare
Compare
STM8S105C4T6TR
STMicroelectronics
$0.6342 Yes Active 8 16 MHz 16384 2048 1024 STM8 16 MHz 38 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 35 1 8 8 YES FLASH 8 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8AL3168TCX
STMicroelectronics
$0.6882 Yes End Of Life 8 16 MHz 32768 2048 STM8 16 MHz 41 5 YES 1.8 V MICROCONTROLLER CMOS NO YES YES FIXED POINT YES NO YES 4 8 1 8 8 YES FLASH 4.9 mA 3.6 V 1.65 V S-PQFP-G48 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM32F100C8T7BTR
STMicroelectronics
$0.6883 Active 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LFQFP, QFP48,.35SQ,20 48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8AL3188TCX
STMicroelectronics
$0.7267 Yes End Of Life 8 16 MHz 65536 4096 STM8 16 MHz 41 6 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 40 3 8 8 YES FLASH 4.75 mA 3.6 V 1.8 V S-PQFP-G48 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant EAR99 8542.31.00.01 STMicroelectronics
ATSAM3N00AA-AU
Microchip Technology Inc
$0.7367 Yes Yes Active 32 48 MHz 16384 4096 CORTEX-M3 20 MHz 34 6 YES 1.8 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 10 32 3 8 8 YES FLASH 30 mA 1.95 V 1.8 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
MSP430FR2032IPMR
Texas Instruments
$0.7483 Yes Yes Active 16 16 MHz 8192 1024 1 MSP430 16 MHz 60 6 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 3.7 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC LFQFP, QFP64,.47SQ,20 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430FR4132IPMR
Texas Instruments
$0.7899 Yes Yes Active 16 16 MHz 8192 1024 1 MSP430 16 MHz 60 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 3.7 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC LFQFP, QFP64,.47SQ,20 compliant EAR99 8542.31.00.01 Texas Instruments
R7F102GGE2DFB#AA0
Renesas Electronics Corporation
$0.8057 End Of Life 16 32 MHz 65536 4096 RL78 32 MHz 44 15 YES 1.8 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 10 4 8 8 YES FLASH 4.6 mA 5.5 V 1.6 V S-PQFP-G48 3 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP unknown Renesas Electronics
STM32F070CBT6
STMicroelectronics
$0.8538 Yes Active 32 48 MHz 131072 16384 32 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 compliant STMicroelectronics LQFP 48 7x7x1.4
STM8AL3L88TCY
STMicroelectronics
$0.8738 Yes End Of Life 8 16 MHz 65536 4096 STM8 16 MHz 41 6 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 40 3 8 8 YES FLASH 4.75 mA 3.6 V 1.8 V S-PQFP-G48 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant EAR99 8542.31.00.01 STMicroelectronics