Parametric results for: LERTDUW S2WM under Rectifier Diodes

Filter Your Search

1 - 10 of 1,452 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: s2w
Select parts from the table below to compare.
Compare
Compare
S2W
Luguang Electronic Technology Co Ltd
$0.0422 Active SMB SMB
UCS2W6R8MPD
Nichicon Corporation
$0.3540 Yes Yes Active 6.8 µF 450 V 140 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 222.4 µA 0.24 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UCS2W100MHD1TO
Nichicon Corporation
$0.4716 Yes Yes Active 10 µF 450 V 225 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 280 µA 0.24 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UCS2W100MHD
Nichicon Corporation
$0.4808 Yes Yes Active 10 µF 450 V 225 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 280 µA 0.24 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UCS2W150MHD1TO
Nichicon Corporation
$0.5899 Yes Yes Active 15 µF 450 V 300 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 370 µA 0.24 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 12.5 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00
UPS2W100MHD
Nichicon Corporation
$0.6171 Yes Yes Obsolete 10 µF 350 V 290 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.5 mA 0.2 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin (Sn) 7.5 mm WIRE 16 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00
UCS2W220MHD1TN
Nichicon Corporation
$0.6535 Yes Yes Active 22 µF 450 V 365 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 496 µA 0.24 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 7.5 mm WIRE 16 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UCS2W220MHD
Nichicon Corporation
$0.6922 Yes Yes Active 22 µF 450 V 365 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 496 µA 0.24 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UCS2W150MHD
Nichicon Corporation
$0.7579 Yes Yes Active 15 µF 450 V 300 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 370 µA 0.24 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UCS2W330MHD1TN
Nichicon Corporation
$0.9949 Yes Yes Active 33 µF 450 V 490 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 694 µA 0.24 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 7.5 mm WIRE 16 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon