Filter Your Search
1 - 10 of 825,487 results
|
598-8370-117F
Dialight
|
$0.0234 | Yes | Active | GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||||
|
VLMG31L1M2-GS18
Vishay Intertechnologies
|
$0.0309 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
LTST-S220KGKT
Lite-On Semiconductor Corporation
|
$0.0342 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.5 mm | 600 µm | 1.7 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | EAR99 | ||||||||
|
LTL-10233W
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 7.2 mm | 4.75 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | EAR99 | ||||||||
|
LTST-C190GKT
Lite-On Semiconductor Corporation
|
$0.0382 | Yes | Yes | Not Recommended | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.9 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0018 cd | 1 | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ROHS COMPLIANT PACKAGE-2 | EAR99 | ||||
|
LTST-S270KGKT
Lite-On Semiconductor Corporation
|
$0.0405 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.5 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2 mm | 600 µm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | EAR99 | ||||
|
LTST-C171GKT
Lite-On Semiconductor Corporation
|
$0.0410 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 12.0 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD | 2.5 mm | 800 µm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||||
|
LTL-1CHG
Lite-On Semiconductor Corporation
|
$0.0413 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | EAR99 | ||||||
|
TLUG2401
Vishay Intertechnologies
|
$0.0457 | Yes | Active | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 630 nm | 40 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-3/4 | e2 | 100 °C | -40 °C | 2 | TR | ROUND | TIN SILVER | 2.54 mm | 2.9 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | GREEN, MINIPLAST PACKAGE-2 | |||||||||
|
LTST-C150GKT
Lite-On Semiconductor Corporation
|
$0.0476 | Yes | Yes | Obsolete | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.0 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 |