Parametric results for: LE 125G 02 S under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,777 results

All Filters
|
0.050.6730.050.2 0570.3 6150.5 1720.673
-
0.0250.930.0250.4 7750.7 0380.93
-
0.12.520.10.7051.311.9152.52
-
490426476990
-
301 000302735157581 000
-
0.36.30.31.83.34.86.3
-
0.45.080.41.572.743.915.08
-
Manufacturer Part Number: 125g
Select parts from the table below to compare.
Compare
Select Parts Part Number
TSW-101-25-G-S-RA
Samtec Inc
TSW-101-25-G-S
Samtec Inc
HTSW-101-25-G-S
Samtec Inc
MTMS-101-25-G-S-120
Samtec Inc
MTMS-101-25-G-S-100
Samtec Inc
MTMS-101-25-G-S-125
Samtec Inc
TSW-101-25-G-D
Samtec Inc
HTSW-101-25-G-D
Samtec Inc
TSW-101-25-G-Q
Samtec Inc
TSW-101-25-G-D-RA
Samtec Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Filter Feature
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Yes Yes Active 1 1 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.1 inch SAMTEC INC ROHS COMPLIANT compliant
Yes Yes Active 1 1 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 0.1 inch 0.32 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
Yes Yes Active 1 1 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 0.1 inch 0.32 inch SAMTEC INC LEAD FREE compliant SAMTEC
Yes Active 1 1 1 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
Yes Yes Active 1 1 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
Yes Yes Active 1 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
Yes Yes Active 2 2 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.1 inch 0.1 inch 0.21 inch SAMTEC INC compliant SAMTEC
Yes Active 2 2 2.54 mm 2 6.3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 0.1 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
Yes Active 2 2 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 10u inch SOLDER 0.3 inch 0.1 inch 0.1 inch 0.21 inch SAMTEC INC compliant EAR99 8536.69.40.40
Yes Yes Active 2 2 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.219 inch 0.26 inch 0.1 inch 0.1 inch SAMTEC INC compliant SAMTEC
Compare
TSW-101-25-G-S-RA
Samtec Inc
$0.1087 Yes Yes Active 1 1 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.1 inch SAMTEC INC ROHS COMPLIANT compliant
TSW-101-25-G-S
Samtec Inc
$0.1087 Yes Yes Active 1 1 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 0.1 inch 0.32 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
HTSW-101-25-G-S
Samtec Inc
$0.1087 Yes Yes Active 1 1 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 0.1 inch 0.32 inch SAMTEC INC LEAD FREE compliant SAMTEC
MTMS-101-25-G-S-120
Samtec Inc
$0.1875 Yes Active 1 1 1 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
MTMS-101-25-G-S-100
Samtec Inc
$0.1875 Yes Yes Active 1 1 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-101-25-G-S-125
Samtec Inc
$0.1907 Yes Yes Active 1 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-101-25-G-D
Samtec Inc
$0.2065 Yes Yes Active 2 2 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.1 inch 0.1 inch 0.21 inch SAMTEC INC compliant SAMTEC
HTSW-101-25-G-D
Samtec Inc
$0.2065 Yes Active 2 2 2.54 mm 2 6.3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 0.1 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSW-101-25-G-Q
Samtec Inc
$0.2251 Yes Active 2 2 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 10u inch SOLDER 0.3 inch 0.1 inch 0.1 inch 0.21 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-101-25-G-D-RA
Samtec Inc
$0.2280 Yes Yes Active 2 2 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.219 inch 0.26 inch 0.1 inch 0.1 inch SAMTEC INC compliant SAMTEC