Filter Your Search
1 - 10 of 14 results
|
LCE75AB
Littelfuse Inc
|
Check for Price | No | Transferred | 5 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 91.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | DO-201 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
LCE75AB
Crydom Inc
|
Check for Price | Obsolete | 121 V | 5 W | 83 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | LOW CAPACITANCE, LOW IMPEDANCE | 91.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
LCE7.5A/B
YAGEO Corporation
|
Check for Price | Yes | Active | 12.9 V | 250 µA | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 9.21 V | 1.5 kW | 7.5 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | unknown | |||||||||||||
|
LCE75A-B
Diodes Incorporated
|
Check for Price | Obsolete | 121 V | 90 pF | 5 µA | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 91.1 V | 1.5 kW | Not Qualified | O-LALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
LCE7.5A-B
Littelfuse Inc
|
Check for Price | Yes | Active | 12.9 V | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | UL RECOGNIZED | 9.21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AD | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | LITTELFUSE INC | DO-201 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
LCE7.5AB
Littelfuse Inc
|
Check for Price | No | Transferred | 5 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 9.21 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | DO-201 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
LCE7.5A-B
Diodes Incorporated
|
Check for Price | Obsolete | 12.9 V | 100 pF | 250 µA | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.21 V | 1.5 kW | Not Qualified | O-LALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
LCE7.5AB
Crydom Inc
|
Check for Price | Obsolete | 12.9 V | 5 W | 8.3 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | LOW CAPACITANCE, LOW IMPEDANCE | 9.21 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
LCE7.5A/B
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-26 | ||||||||||||||||||||||||||||||||||||||||||
|
LCE7.5A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 12.9 V | 5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |