Parametric results for: LA18 400 24V under Receiver ICs

Filter Your Search

1 - 10 of 123 results

|
Manufacturer Part Number: la18
Select parts from the table below to compare.
Compare
Compare
LA1824
SANYO Electric Co Ltd
Check for Price Transferred 1 NO 20 mA 6 V 2.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 21 mm 3.9 mm 7.62 mm SANYO ELECTRIC CO LTD DIP SDIP, 24 unknown 8542.39.00.01 AUDIO SINGLE CHIP RECEIVER AM/FM 0.5 % 85 mV 190 mV 70 dB
LA182B-1/230-E-PF
Ligitek Electronics
Check for Price Contact Manufacturer LIGITEK ELECTRONICS CO LTD unknown 8541.40.80.00
LA1821-358
Ledtech Electronics
Check for Price Contact Manufacturer 3 V 1 567 nm Common Anode 7 SEG NUMERIC LED DISPLAY Green 85 °C -40 °C 45 mm LEDTECH ELECTRONICS CORP unknown 8541.40.20.00
LA186B/G-1-PF
Ligitek Electronics
Check for Price Contact Manufacturer LIGITEK ELECTRONICS CO LTD unknown 8541.40.20.00
LA1836M
SANYO Electric Co Ltd
Check for Price Obsolete 1 YES 50 mA 8.5 V 6.5 V COMMERCIAL R-PDSO-G30 Not Qualified 70 °C -20 °C 30 PLASTIC/EPOXY SSOP SOP30,.4,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 1 mm DUAL 15.3 mm 2.5 mm 7.9 mm SANYO ELECTRIC CO LTD DFP SSOP, 30 unknown 8542.39.00.01 AUDIO SINGLE CHIP RECEIVER AM/FM 1.5 % 310 mV 1.1 V 80 dB
LA1845N
SANYO Semiconductor Co Ltd
Check for Price Obsolete 1 NO 8.5 V 4.3 V COMMERCIAL EXTENDED R-PDIP-T24 Not Qualified 80 °C -20 °C 24 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 21 mm 3.9 mm 7.62 mm SANYO SEMICONDUCTOR CO LTD DIP SDIP, 24 unknown 8542.39.00.01 AUDIO SINGLE CHIP RECEIVER AM/FM 0.45 % 160 mV 360 mV 80 dB
LA1851-358
FEMA Electronics Corporation
Check for Price Contact Manufacturer 3 V 1 700 nm Common Anode 7 SEG NUMERIC LED DISPLAY Red 85 °C -40 °C 45 mm FEM A ELECTRONICS CORP unknown 8541.40.20.00
LA187B-5/4G1H-PF
Ligitek Electronics
Check for Price Contact Manufacturer LIGITEK ELECTRONICS CO LTD unknown 8541.40.80.00
LA1851-358
LED Technology Ltd
Check for Price Contact Manufacturer 3 V 1 700 nm Common Anode 7 SEG NUMERIC LED DISPLAY Red 85 °C -40 °C 45 mm LED TECHNOLOGY LTD unknown 8541.40.20.00
LA1837M
SANYO Semiconductor Co Ltd
Check for Price Obsolete 1 YES 11 V 7 V OTHER R-PDSO-G30 Not Qualified 70 °C -20 °C 30 PLASTIC/EPOXY SSOP SOP30,.4,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 1 mm DUAL 15.2 mm 2.45 mm 7.9 mm SANYO SEMICONDUCTOR CO LTD DFP SSOP, 30 unknown 8542.39.00.01 AUDIO TUNER EAR99 YES 2