Parametric results for: L7812 C-V under Linear Regulator ICs

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: l7812
Select parts from the table below to compare.
Compare
Compare
L7812ABV
STMicroelectronics
$0.1693 Yes Active 25 V 14.8 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.1 % 1 12.5 V 11.5 V BIPOLAR 2 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 4.5 mm 10.2 mm 19.68 mm STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7812CV
STMicroelectronics
$0.2898 Yes Active 25 V 14.5 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 14.4 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 4.5 mm 10.2 mm 19.68 mm STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7812CV-DG
STMicroelectronics
$0.3491 Yes Active 25 V 14.5 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 11.4 V BIPOLAR 4 % R-PSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Tin (Sn) - immersion THROUGH-HOLE 2.54 mm SINGLE 4.5 mm 10.2 mm 19.68 mm STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7812ABV-DG
STMicroelectronics
$0.3705 Yes Active 25 V 14.8 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.1 % 1 12.5 V 11.5 V BIPOLAR 2 % R-PSFM-T3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Tin (Sn) - immersion THROUGH-HOLE 2.54 mm SINGLE 4.5 mm 10.2 mm 19.68 mm STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7812ACV-DG
STMicroelectronics
$0.3929 Yes Active 30 V 14.8 V 12 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.5 V 11.5 V BIPOLAR 4.2 % R-PSFM-T3 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Tin (Sn) - immersion THROUGH-HOLE 2.54 mm SINGLE 4.5 mm 10.2 mm 19.68 mm STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7812ACV
STMicroelectronics
$0.4024 Yes Active 25 V 14.8 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.1 % 1 12.5 V 11.5 V BIPOLAR 2 % R-PSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 4.5 mm 10.2 mm 19.68 mm STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7812ABD2T-TR
STMicroelectronics
$0.4902 Yes Active 25 V 14.8 V 12 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.1 % 1 12.5 V 11.5 V BIPOLAR 2 % R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 245 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 13 INCH YES Matte Tin (Sn) - annealed GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK D2PAK-3/2 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7812CP
STMicroelectronics
$0.5558 Yes Active 25 V 14.5 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 14.4 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1ISO-TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP TO-220FP, 3 PIN 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7812CD2T-TR
STMicroelectronics
$0.5862 Yes Active 25 V 14.5 V 12 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 14.4 V BIPOLAR 4 % R-PSSO-G2 e3 Not Qualified 1 125 °C 245 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 13 INCH YES Matte Tin (Sn) - annealed GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK D2PAK-3/2 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7812ACD2T-TR
STMicroelectronics
$0.7110 Yes Active 25 V 14.8 V 12 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.1 % 1 12.5 V 11.5 V BIPOLAR 2 % R-PSSO-G2 e3 Not Qualified 1 125 °C 245 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 13 INCH YES Matte Tin (Sn) - annealed GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK D2PAK-3/2 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics