Parametric results for: L77TW B 13W3S under D Type Connectors

Filter Your Search

1 - 10 of 7,673 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: l77tw,13w3s
Select parts from the table below to compare.
Compare
Compare
3013W3SXK99A10X
Conec Corporation
$1.9243 Active 13 2 8 mΩ 7.5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL D SUBMINIATURE CONNECTOR 1000V V NO 55 N 20 AWG 28 AWG 23 N CSA; UL 94V-0 -55 °C SOCKET S10P3 MACHINED STAGGERED RND PIN-SKT YES BLACK MULTIPLE MATING PARTS AVAILABLE YES HOLE 0.118 LOCKING ONE GENERAL PURPOSE TIN CRIMP 0.509 inch 0.39 inch 2.103 inch CONEC CORP compliant CONEC
3013W3SXK99A30X
Conec Corporation
$2.2100 Active 13 2.7 mΩ 7.5 A FEMALE 500 Cycles CABLE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR ROHS COMPLIANT 750VAC V 5 GΩ UL, CSA -55 °C 125 °C PLUG S10C3 COPPER ALLOY RND PIN-SKT YES #4-40 THREADED ONE GENERAL PURPOSE TIN CRIMP 0.509 inch 0.242 inch 2.103 inch CONEC CORP compliant EAR99 8536.69.40.30
3013W3SAM99A10X
Conec Corporation
$2.4857 Active D SUBMINIATURE CONNECTOR CONEC CORP compliant
L77TWC8W8S
Amphenol Corporation
$3.2444 Yes Yes Active 8 1 500 mA FEMALE CABLE AND PANEL GLASS FILLED POLYETHYLENE 4/C STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 S0P8 NOT SPECIFIED RECTANGULAR RND PIN-SKT NO 0.3 inch MULTIPLE MATING PARTS AVAILABLE YES LOCKING ONE GENERAL PURPOSE TIN SOLDER 0.488 inch 0.24 inch 2.73 inch AMPHENOL CORP unknown Amphenol EAR99 8536.69.40.30 ROHS COMPLIANT
3013W3SAM99A30X
Conec Corporation
$3.4300 Active D SUBMINIATURE CONNECTOR CONEC CORP compliant CONEC
DBM-13W3S-A197
ITT Interconnect Solutions
$3.6361 Yes Yes Active 13 2 55 mΩ 5 A FEMALE CABLE POLYESTER 3/B STEEL GOLD D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED NO NO NO NO UL 94V-0 -65 °C 150 °C RECEPTACLE S10C3 NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.39 inch 2.088 inch ITT CANNON compliant ITT CANNON
DB13W3SA00LF
Amphenol FCi
$5.6864 Yes Yes Active 13 FEMALE PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 SOCKET Nickel/Gold (Ni/Au) NOT SPECIFIED NO YES GENERAL PURPOSE COPPER NICKEL TIN SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30 ROHS COMPLIANT
DBMM13W3S
ITT Interconnect Solutions
$5.7554 Yes Active 13 10 mΩ 7.5 A FEMALE 500 Cycles PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 2800VAC V NO 8 AWG 26 AWG NO NO NO UL 94V-0 -55 °C 125 °C SOCKET S10C3 PREASSEM CONN NOT SPECIFIED HYBRID YES BLACK YES HOLE .112-.124 LOCKING GENERAL PURPOSE CADMIUM SOLDER 0.494 inch 2.088 inch ITT CANNON compliant ITT CANNON
DB13W3SA00LF
Amphenol Communications Solutions
$6.1868 Yes Active 13 FEMALE PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 SOCKET Nickel/Gold (Ni/Au) NOT SPECIFIED NO YES GENERAL PURPOSE COPPER NICKEL TIN SOLDER AMPHENOL ICC compliant Amphenol Communications Solutions EAR99 8536.69.40.30 ROHS COMPLIANT 10
DBM13W3S300N
Amphenol FCi
$6.6241 No Active 13 FEMALE BOARD AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO YES GENERAL PURPOSE CADMIUM SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30