Filter Your Search
1 - 2 of 2 results
![]() |
KSF0M411LFT
C&K
|
$0.4386 | Yes | Yes | Obsolete | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLAT TYPE | LOW PROFILE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 3.75 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | SILVER | BULK | 4 | IP60 | NO | Tin (Sn) | SOLDER | 7.4 mm | 2.6 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
KSF0M411LFTR
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLAT TYPE | LOW PROFILE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 3 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | SILVER | BOX; BULK | 4 | IP60 | WAVE | NO | SOLDER | 7.3 mm | 2.6 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |