Filter Your Search
1 - 10 of 205 results
|
KSC461JST1LFS
C&K
|
$0.3116 | Yes | Yes | Active | C & K COMPONENTS LLC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 0.091 inch | 1 mm | SOFT TYPE | 6.2 mm | 2.9 mm | 6.2 mm | SILVER | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | .05A@32VDC | 0.1 mΩ | 32 V | 250VRMS V | 100000 Cycle(s) | SILVER | SILVER | 10 MΩ | e4 | SURFACE MOUNT-STRAIGHT | 1 | 8 N | 85 °C | -40 °C | TR, 13 INCH | IP67 | REFLOW | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SILVER | SILVER | SOLDER | ||||
|
KSC401J50SHLFS
C&K
|
$0.3219 | Yes | Yes | Active | ROHS COMPLIANT, TAPE/REEL PKG | C & K COMPONENTS LLC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 0.091 inch | 500 µm | SOFT TYPE | 6.2 mm | 2.9 mm | 6.2 mm | SILVER | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | .05A@32VDC | 0.1 mΩ | 32 V | 250VRMS V | 300000 Cycle(s) | SILVER | SILVER | 10 MΩ | e4 | SURFACE MOUNT-STRAIGHT | 1 | 2 N | 85 °C | -40 °C | TR, 13 INCH | IP67 | REFLOW | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SILVER | SILVER | SOLDER | |||
|
KSC421J70SHLFS
C&K
|
$0.3219 | Yes | Yes | Active | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 0.091 inch | 500 µm | SOFT TYPE | 6.2 mm | 2.9 mm | 6.2 mm | SILVER | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | 0.05A@32VDC | 0.1 mΩ | 32 V | 250VRMS V | 300000 Cycle(s) | SILVER | SILVER | 10 MΩ | e4 | SURFACE MOUNT-STRAIGHT | 1 | 2.15 N | 85 °C | -40 °C | TR, 13 INCH | IP67 | REFLOW | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SILVER | SILVER | SOLDER | |||||
|
KSC441J70SHLFS
C&K
|
$0.3787 | Yes | Yes | Active | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 0.091 inch | 750 µm | SOFT TYPE | 6.2 mm | 2.9 mm | 6.2 mm | SILVER | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | 0.05A@32VDC | 0.1 mΩ | 32 V | 250VRMS V | 300000 Cycle(s) | SILVER | SILVER | 10 MΩ | e4 | SURFACE MOUNT-STRAIGHT | 1 | 5 N | 85 °C | -40 °C | TR, 13 INCH | IP67 | REFLOW | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SILVER | SILVER | SOLDER | |||||
|
KSC421G70SHLFS
C&K
|
$0.4604 | Yes | Active | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 0.091 inch | 500 µm | SOFT TYPE | 6.2 mm | 2.9 mm | 6.2 mm | SILVER | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | 0.05A@32VDC | 0.1 mΩ | 32 V | 250VRMS V | 300000 Cycle(s) | SILVER | SILVER | 10 MΩ | e4 | SURFACE MOUNT-STRAIGHT | 1 | 2.15 N | 85 °C | -40 °C | TR, 13 INCH | IP67 | REFLOW | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SILVER OVER NICKEL | SILVER | SOLDER | ||||||
|
KSC421V30ACT3.17LFS
C&K
|
$0.5175 | Yes | Active | C & K COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | SOFT TYPE | 2.87 mm | 6.9 mm | 7.4 mm | 1X1 | 1 ms | 50 mA | .05A@32VDC | 32 V | SURFACE MOUNT-RIGHT ANGLE | 1 | 2.1 N | 85 °C | -40 °C | TAPE AND REEL | IP67 | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SOLDER | ||||||||||||||||||||
|
KSC411J70SHLFS
C&K
|
$0.5741 | Yes | Yes | Active | ROHS COMPLIANT, TAPE/REEL PKG | C & K COMPONENTS LLC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 0.091 inch | 350 µm | SOFT TYPE | 6.2 mm | 2.9 mm | 6.2 mm | SILVER | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | .05A@32VDC | 0.1 mΩ | 32 V | 250VRMS V | 300000 Cycle(s) | SILVER | SILVER | 10 MΩ | e4 | SURFACE MOUNT-STRAIGHT | 1 | 1.75 N | 85 °C | -40 °C | TR, 13 INCH | IP67 | REFLOW | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SILVER | SILVER | SOLDER | |||
|
KSC442G70SHLFS
C&K
|
$0.5910 | Yes | Yes | Active | C & K COMPONENTS LLC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 0.091 inch | 750 µm | SOFT TYPE | 6.2 mm | 2.9 mm | 6.2 mm | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | .05A@32VDC | 0.1 mΩ | 32 V | 250VRMS V | 1000000 Cycle(s) | SILVER | 10 MΩ | e4 | SURFACE MOUNT-STRAIGHT | 1 | 5 N | 85 °C | -40 °C | TR, 13 INCH | IP67 | REFLOW | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SILVER | SILVER | SOLDER | ||||||
|
KSC441V2SPDELTALFS
C&K
|
$1.0855 | Yes | Active | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 700 µm | LONG TYPE | 6.5 mm | 2.6 mm | 6.2 mm | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | 0.05A@32VDC | 0.1 mΩ | 32 V | 250VRMS V | 300000 Cycle(s) | SILVER | 1 GΩ | SURFACE MOUNT-RIGHT ANGLE | 1 | 4.5 N | 85 °C | -40 °C | TR, 13 INCH | IP67 | REFLOW | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SOLDER | SILICON | |||||||||||
|
KSC442J70SHLFS
C&K
|
$50.4638 | Yes | Active | ROHS COMPLIANT, TAPE/REEL PKG | C & K COMPONENTS LLC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 0.091 inch | 750 µm | SOFT TYPE | 6.2 mm | 2.9 mm | 6.2 mm | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | .05A@32VDC | 0.1 mΩ | 32 V | 250VRMS V | 1000000 Cycle(s) | SILVER | 10 MΩ | SURFACE MOUNT-STRAIGHT | 1 | 5 N | 85 °C | -40 °C | TR, 13 INCH | IP67 | REFLOW | NO | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SILVER | SOLDER |