Filter Your Search
1 - 10 of 15,978 results
|
P0505C1253DBT
Vishay Intertechnologies
|
$7.3136 | No | Active | 125 kΩ | 0.5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
D55342H07B126BUT5
Vishay Intertechnologies
|
Check for Price | No | Active | 126 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
SF06T1263DALQ
Walsin Technology Corporation
|
Check for Price | Active | 126 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
AR06DPC3W1263
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 126 kΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | ||||||||||
|
RN73G3A1263A
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 126 kΩ | 0.05 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | ||||||||||
|
CTTFR0603DTC1263
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 126 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
BLU1210P-1263-TB101
RCD Components Inc
|
Check for Price | Active | 126 kΩ | 0.01 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
D55342H07B126UPTP
Vishay Intertechnologies
|
Check for Price | No | Active | 126 kΩ | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
PHT0805Y1263LNTF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 126 kΩ | 0.01 % | 60 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 150 V | 200 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
CMF0603126K0,05%10PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 126 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |