Parametric results for: KP 1836 3300PF/630V 10% under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,085 results

|
-
-
-
-
-
-
-
Capacitance: 0.0033 Negative Tolerance: 10 Rated (DC) Voltage (URdc): 630
Select parts from the table below to compare.
Compare
Compare
MC1206B332K631CT
SPC Multicomp
$0.0105 Yes Active 3.3 nF 630 V 10 % 1206 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 1.25 mm 3.2 mm 1.6 mm SPC TECHNOLOGY/ MULTICOMP , 1206 unknown EAR99 Multicomp Pro
CC1206KKX7RZBB332
YAGEO Corporation
$0.0576 Yes Yes Active 3.3 nF 630 V 10 % 1206 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.25 mm 3.2 mm 1.6 mm YAGEO CORP , 1206 compliant EAR99 1206 8532.24.00.20
1206B332K631CT
Walsin Technology Corporation
$0.0694 Yes Yes Active 3.3 nF 630 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 3.2 mm 1.6 mm WALSIN TECHNOLOGY CORP , 1206 compliant EAR99 8532.24.00.20
CS1206KKX7RZBB332
YAGEO Corporation
$0.0774 Yes Yes Active 3.3 nF 630 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Blister, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.25 mm 3.2 mm 1.6 mm YAGEO CORP , 1206 compliant EAR99 YAGEO 8532.24.00.20
RDER72J332K2K1H03B
Murata Manufacturing Co Ltd
$0.0830 Yes Yes Active 3.3 nF 630 V 10 % 2212 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e2 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Copper (Sn/Cu) 5 mm WIRE 3.15 mm 5.5 mm 4 mm MURATA MANUFACTURING CO LTD , 2212 compliant EAR99 8532.24.00.60
RCER72J332K2K1H03B
Murata Manufacturing Co Ltd
$0.0870 Yes Active 3.3 nF 630 V 10 % 2212 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 3.15 mm 5.5 mm 4 mm MURATA MANUFACTURING CO LTD , 2212 compliant EAR99 8532.24.00.60
GRM31BR72J332KW01L
Murata Manufacturing Co Ltd
$0.0889 Yes Yes Active 3.3 nF 630 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD , 1206 compliant EAR99 8532.24.00.20
GRM31AR72J332KW01D
Murata Manufacturing Co Ltd
$0.1224 Yes Yes Active 3.3 nF 630 V 10 % 1206 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD , 1206 compliant EAR99 8532.24.00.20
SMK316B7332KFHT
TAIYO YUDEN
$0.1305 Yes Yes Not Recommended 3.3 nF 630 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.15 mm 3.2 mm 1.6 mm TAIYO YUDEN CO LTD , 1206 compliant EAR99 1206 8532.24.00.20
C1206C332KBRACTU
KEMET Corporation
$0.1318 Yes Active 3.3 nF 630 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 KEMET 8532.24.00.20