Filter Your Search
1 - 5 of 5 results
|
935B1E334M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 330 nF | 400 V | 20 % | 7852 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 270 | 270 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 10.668 mm | 19.812 mm | 13.208 mm | ELECTROCUBE INC | , 7852 | compliant | EAR99 | 8532.25.00.60 | ||
|
935B1E334F
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 330 nF | 400 V | 1 % | 7852 | 1 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 270 | 270 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | Tin (Sn) | WIRE | 10.668 mm | 19.812 mm | 13.208 mm | ELECTROCUBE INC | , 7852 | compliant | EAR99 | 8532.25.00.60 | ||
|
935B1E334K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 330 nF | 400 V | 10 % | 7852 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 270 | 270 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 10.668 mm | 19.812 mm | 13.208 mm | ELECTROCUBE INC | , 7852 | compliant | EAR99 | 8532.25.00.60 | ||
|
935B1E334J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 330 nF | 400 V | 5 % | 7852 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 270 | 270 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | Tin (Sn) | WIRE | 10.668 mm | 19.812 mm | 13.208 mm | ELECTROCUBE INC | , 7852 | compliant | EAR99 | 8532.25.00.60 | ||
|
935B1E334G
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 330 nF | 400 V | 2 % | 7852 | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 270 | 270 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 10.668 mm | 19.812 mm | 13.208 mm | ELECTROCUBE INC | , 7852 | compliant | EAR99 | 8532.25.00.60 |