Filter Your Search
1 - 1 of 1 results
|
KM23V4200D-15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 150 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 30 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.195 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.71 |