Filter Your Search
1 - 10 of 1,012 results
|
AD60F08KEF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 20 µs | 1000 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
AD60F08KAC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 8 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
MAS220S14R
Microsemi Corporation
|
Check for Price | Obsolete | 216 kA | 300 mA | 1.4 kV | 350 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | 3 V | 4.8 kA | R-XXFM-X4 | Not Qualified | 125 °C | -40 °C | ISOLATED | A-G | K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | MITEL SEMICONDUCTOR | FLANGE MOUNT, R-XXFM-X4 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
AD116S08KDF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 220 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 15 µs | 1000 V/us | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
A158S08TBF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 30 mA | 300 mA | 300 mA | 800 V | 400 A | ASSYMETRIC SCR | SINGLE | FAST | 10 µs | 1000 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
AD60F11KEC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.1 kV | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 20 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
PT60QHC45
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 1000 kA | 100 mA | 3 A | 4.5 kV | 1.57 kA | ASSYMETRIC SCR | SINGLE | 175 V/us | 1 V | 17.8 kA | 16 V | O-CXDB-X4 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | DYNEX SEMICONDUCTOR LTD | DISK BUTTON, O-CXDB-X4 | unknown | EAR99 | 8541.30.00.80 | 4 | ||||||||
|
AD50F10KAC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 8 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
AD96S13KCC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 95 kA | 1.3 kV | 200 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 12 µs | 500 V/us | 2.4 kA | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | G-GR | 2AK | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
AD50F13KCF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.3 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 1000 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 |