Filter Your Search
1 - 10 of 525 results
|
ETR20E681J
Kyocera AVX Components
|
Check for Price | Obsolete | 680 pF | 50 V | 5 % | 7342 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CYFR20S562F
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 5.6 nF | 1 % | 7342 | 1 % | GLASS | GLASS CAPACITOR | CYFR | CYFR | e0 | 125 °C | -55 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | not_compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CY20C362F
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.6 nF | 300 V | 1 % | 7342 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY20 | CY20 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | not_compliant | EAR99 | 8532.29.00.40 | ||||
|
M23269/033022
Kyocera AVX Components
|
Check for Price | Obsolete | 1.1 nF | 500 V | 1 % | 7342 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR20 | CYR20 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | unknown | EAR99 | 8532.29.00.40 | |||||||
|
ET20E621G
Kyocera AVX Components
|
Check for Price | Obsolete | 620 pF | 50 V | 2 % | 7342 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CY20C332J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.3 nF | 500 V | 5 % | 7342 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY20 | CY20 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | not_compliant | EAR99 | 8532.29.00.40 | ||||
|
ET20E332J
Kyocera AVX Components
|
Check for Price | Obsolete | 3.3 nF | 50 V | 5 % | 7342 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CYFR20G562FA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 5.6 nF | 1 % | 7342 | 1 % | GLASS | GLASS CAPACITOR | CYFR | CYFR | e4 | 125 °C | -55 °C | 2 | Axial | Gold (Au) | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CY20C432M
Kyocera AVX Components
|
Check for Price | No | Obsolete | 4.3 nF | 300 V | 20 % | 7342 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY20 | CY20 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | not_compliant | EAR99 | 8532.29.00.40 | ||||
|
M23269/033042
Kyocera AVX Components
|
Check for Price | Obsolete | 2 nF | 500 V | 5 % | 7342 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR20 | CYR20 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | unknown | EAR99 | 8532.29.00.40 |