Parametric results for: KAP 75/50/800 under Delay Lines

Filter Your Search

1 - 10 of 269 results

|
-
-
-
-
-
Manufacturer: Kappa Networks Inc
Select parts from the table below to compare.
Compare
Compare
PE36CC010
Kappa Networks Inc
Check for Price No Contact Manufacturer 10 ns 1 NO DIP HYBRID 75 mA YES OTHER R-PDIP-T16 Not Qualified e0 85 °C -30 °C 1 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL KAPPA NETWORKS INC DIP, DIP16,.3 unknown 8542.39.00.01
DT34CB250
Kappa Networks Inc
Check for Price No Contact Manufacturer 5 V 25 ns 3 NO DIP HYBRID 115 mA NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 1 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL KAPPA NETWORKS INC DIP, DIP14,.3 unknown 8542.39.00.01
DT38CB200
Kappa Networks Inc
Check for Price No Contact Manufacturer 5 V 20 ns 3 NO DIP HYBRID 115 mA NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 1 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL KAPPA NETWORKS INC DIP, DIP8,.3 unknown 8542.39.00.01
DE24CD400
Kappa Networks Inc
Check for Price No Contact Manufacturer 40 ns 1 NO DIP HYBRID NO OTHER R-PDIP-T24 Not Qualified e0 85 °C 8 24 PLASTIC/EPOXY DIP24,.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL KAPPA NETWORKS INC DIP, DIP24,.4 unknown 8542.39.00.01
PT42CB100
Kappa Networks Inc
Check for Price No Contact Manufacturer 5 V 150 ns 1 NO DIP HYBRID 115 mA YES COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 1 32 PLASTIC/EPOXY DIP32,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL KAPPA NETWORKS INC DIP, DIP32,.3 unknown 8542.39.00.01
SMT28CA201
Kappa Networks Inc
Check for Price No Contact Manufacturer 5 V 200 ns 1 YES QCCJ HYBRID 75 mA NO COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 5 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD KAPPA NETWORKS INC QCCJ, LDCC28,.5SQ unknown 8542.39.00.01
PE42CC400
Kappa Networks Inc
Check for Price No Contact Manufacturer 606 ns 1 NO DIP HYBRID 150 mA YES OTHER R-PDIP-T32 Not Qualified e0 85 °C -30 °C 1 32 PLASTIC/EPOXY DIP32,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL KAPPA NETWORKS INC DIP, DIP32,.3 unknown 8542.39.00.01
DE24CD560
Kappa Networks Inc
Check for Price No Contact Manufacturer 56 ns 1 NO DIP HYBRID NO OTHER R-PDIP-T24 Not Qualified e0 85 °C 8 24 PLASTIC/EPOXY DIP24,.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL KAPPA NETWORKS INC DIP, DIP24,.4 unknown 8542.39.00.01
DT13CB100
Kappa Networks Inc
Check for Price No Obsolete 5 V 100 ns 1 NO DIP HYBRID 75 mA NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 1 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL KAPPA NETWORKS INC DIP, DIP14,.3 unknown 8542.39.00.01
LDS34CB500
Kappa Networks Inc
Check for Price No Contact Manufacturer 5 V 50 ns 3 NO DIP HYBRID 24 mA NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 1 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL KAPPA NETWORKS INC DIP, DIP14,.3 unknown 8542.39.00.01