Parametric results for: K3N4C1000D-D(G)C under MASK ROMs

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: k3n4c1000dd
Select parts from the table below to compare.
Compare
Compare
K3N4C1000D-DC
Samsung Semiconductor
Check for Price Obsolete SAMSUNG SEMICONDUCTOR INC , unknown EAR99 8542.32.00.71
K3N4C1000D-DC150
Samsung Semiconductor
Check for Price Obsolete 8.3886 Mbit 16 512KX16 5 V 150 ns MASK ROM 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified 70 °C 42 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.42 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP, unknown EAR99 8542.32.00.71 DIP 42
K3N4C1000D-DC120
Samsung Semiconductor
Check for Price Obsolete 8.3886 Mbit 16 512KX16 5 V 120 ns MASK ROM 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified 70 °C 42 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.42 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP, unknown EAR99 8542.32.00.71 DIP 42
K3N4C1000D-DC100
Samsung Semiconductor
Check for Price Obsolete 8.3886 Mbit 16 512KX16 5 V 100 ns MASK ROM 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified 70 °C 42 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.42 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP, unknown EAR99 8542.32.00.71 DIP 42
K3N4C1000D-DC10
Samsung Semiconductor
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 5 V 100 ns MASK ROM ALL INPUTS AND OUTPUTS TTL COMPATIBLE 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.42 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP, DIP42,.6 compliant EAR99 8542.32.00.71 DIP 42
K3N4C1000D-DC12
Samsung Semiconductor
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 5 V 120 ns MASK ROM ALL INPUTS AND OUTPUTS TTL COMPATIBLE 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.42 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP, DIP42,.6 compliant EAR99 8542.32.00.71 DIP 42
K3N4C1000D-DC15
Samsung Semiconductor
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 5 V 150 ns MASK ROM ALL INPUTS AND OUTPUTS TTL COMPATIBLE 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.42 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP, DIP42,.6 compliant EAR99 8542.32.00.71 DIP 42