Parametric results for: K12SD S 1.5 5N O LFTX under Keypad Switches

Filter Your Search

1 - 10 of 124 results

|
-
-
Manufacturer Part Number: k12sd
Select parts from the table below to compare.
Compare
Compare
K12SDLAM01.56NOLFT
C&K
Check for Price Yes Active 100 mA 30 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 6 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm TR IP67 NO TIN SOLDER C & K COMPONENTS LLC compliant EAR99 8536.50.90.40
K12SDLYE01.515NOLFT
C&K
Check for Price Yes Active 100 mA 30 V 1000000 Cycle(s) 0.25 mΩ 1 SPST MOMENTARY KEYPAD SWITCH KEYPAD 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 15 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm YELLOW LED TR IP67 NO Tin (Sn) SOLDER 9.1 mm 10.8 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
K12SDLAM01.53NCLFT
C&K
Check for Price Yes Active 100 mA 30 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 3 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm TR IP67 NO TIN SOLDER C & K COMPONENTS LLC compliant EAR99 8536.50.90.40
K12SDD1.56NOCLFT
C&K
Check for Price Yes Active 100 mA 30 V 200000 Cycle(s) 0.1 mΩ 1 DPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 6 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm TR IP67 NO TIN SOLDER C & K COMPONENTS LLC compliant EAR99 8536.50.90.40
K12SDD1.515NCCLFT
C&K
Check for Price Yes Active 100 mA 30 V 1000000 Cycle(s) 0.25 mΩ 1 DPST MOMENTARY KEYPAD SWITCH KEYPAD 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 15 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm TR IP67 NO Tin (Sn) SOLDER 9.1 mm 10.8 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
K12SDD1.515NOCLFT
C&K
Check for Price Yes Active 100 mA 30 V 1000000 Cycle(s) 0.25 mΩ 1 DPST MOMENTARY KEYPAD SWITCH KEYPAD 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 15 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm TR IP67 NO Tin (Sn) SOLDER 9.1 mm 10.8 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
K12SDD1.55NCCLFT
C&K
Check for Price Yes Active 100 mA 30 V 200000 Cycle(s) 0.1 mΩ 1 DPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 5 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm TR IP67 NO TIN SOLDER C & K COMPONENTS LLC compliant EAR99 8536.50.90.40
K12SDLRD01.55NCLFT
C&K
Check for Price Yes Active 100 mA 30 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 5 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm TR IP67 NO TIN SOLDER C & K COMPONENTS LLC compliant EAR99 8536.50.90.40
K12SDLWH01.55NOLFT
C&K
Check for Price Yes Active 100 mA 30 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 5 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm TR IP67 NO TIN SOLDER C & K COMPONENTS LLC compliant EAR99 8536.50.90.40
K12SDLWH01.56/12NCLFT
C&K
Check for Price Yes Active 100 mA 30 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH DOUBLE ACTION SWITCH 1X1 0.1A@30VDC 10 ms 300VRMS V 1 GΩ 12 N e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.5 mm TR IP67 NO TIN SOLDER C & K COMPONENTS LLC compliant EAR99 8536.50.90.40