Filter Your Search
1 - 2 of 2 results
|
JTV1AG-TMP-48V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 48 V | 2.304 kΩ | 30 A | 277 V | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 36 V | 4.8 V | 57.6 V | 8310VA@277VAC | 30A@277VAC | 50 mΩ | Random | 100 MΩ | 15 ms | 10 ms | UL | -55 °C | 85 °C | AC | Silver Tin Oxide | 1 FORM A | 27.4 mm | 27.9 mm | 32.2 mm | 32.2mm x 27.4mm x 27.9mm | PANASONIC CORP | compliant | EAR99 | ||||||||||
|
JTV1A-G-TMP-48V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 W | 2.304 kΩ | 30 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 36 V | 4.8 V | 48 V | 30A@277VAC | 15 ms | 10 ms | UL | -55 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | BOX | DUST PROOF | NO | SOLDER | 27.4 mm | 27.9 mm | 32.2 mm | 32.2mm x 27.4mm x 27.9mm | PANASONIC CORP | compliant | EAR99 | ROHS COMPLIANT |