Filter Your Search
1 - 1 of 1 results
|
JS28F512M29EWHB
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 128K | 32MX16 | 3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 512 | 32000000 | 33.5544 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 2.7 V | YES | 225 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP56,.8,20 | compliant | 3A991 | 8542.32.00.51 | Micron |