Filter Your Search
1 - 10 of 31 results
|
O24.0-JO53-G-3.3-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | 5 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | compliant | Clock | 53.15 | 3.96 | 210.474 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | 5 ns | NO | 30 % | 24 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % | |||
|
O25.0-JO53-B-3.3-1-T1
Jauch Quartz America
|
Check for Price | Yes | No | Not Recommended | 3.3 V | YES | SURFACE MOUNT | STAND-BY; ENABLE/DISABLE FUNCTION; SYMME... more | 5 ns | 3.465 V | 3.135 V | 85 °C | -40 °C | 4 | JAUCH QUARTZ GMBH | compliant | Clock | 3.96 | Industrial: -40C to +85C | 2017-01-12 | DRC Conflict Free | CMRT V6.01 | 5 ns | NO | 50 % | 25 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % | ||||||||||||||
|
O27.0-JO53-B-3.3-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 5 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | compliant | Clock | 53.15 | 3.96 | 210.474 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | 5 ns | NO | 50 % | 27 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % | ||||
|
O30.0-JO53-B-3.3-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | 5 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | compliant | Clock | 53.15 | 3.96 | 210.474 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | 5 ns | NO | 50 % | 30 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % | |||
|
O8.0-JO53-B-5.0-2-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | SURFACE MOUNT | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | 5 ns | 5.25 V | 4.75 V | e4 | 70 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | compliant | Clock | 53.15 | 3.96 | 210.474 | Commercial Extended: -10C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.01 | 5 ns | NO | 50 % | 8 MHz | CMOS | 30 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % | JO53 | ||||
|
O50.0-JO53-B-3.3-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | 4 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | Clock | 53.15 | 3.96 | 210.474 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | 4 ns | NO | 50 % | 50 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % | ||||
|
O48.0-JO53-G-3.3-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | 5 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | compliant | Clock | 53.15 | 3.96 | 210.474 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | 5 ns | NO | 30 % | 48 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % | |||
|
O24.576-JO53-B-3.3-2-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY ALSO AVAILABLE; TAPE AND REEL; BULK | 5 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | compliant | Clock | 53.15 | 3.96 | 210.474 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | 5 ns | NO | 50 % | 24.576 MHz | CMOS | 30 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % | |||
|
O25.0-JO53-B-1.8-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 1.8 V | YES | SURFACE MOUNT | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY ALSO AVAILABLE; TAPE AND REEL; BULK | 5 ns | 1.98 V | 1.62 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | compliant | Clock | 53.15 | 3.96 | 210.474 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | 5 ns | NO | 50 % | 25 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % | |||
|
O48.0-JO53-G-3.3-2-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | 5 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | compliant | Clock | 53.15 | 3.96 | 210.474 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | 5 ns | NO | 30 % | 48 MHz | CMOS | 30 pF | 5.0mm x 3.2mm x 1.4mm | 60/40 % |