Filter Your Search
1 - 1 of 1 results
|
JM38510/65553BRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 45 ns | 33 ns | 8 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | NO | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | LG-MAX | COMMON CONTROL | 6 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.92 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | not_compliant | EAR99 | 8542.39.00.01 |