Parametric results for: JLFL 1005 1000 under Tantalum Capacitors

Filter Your Search

1 - 10 of 930,032 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 1005,0402
Select parts from the table below to compare.
Compare
Compare
F980G106MUA
Kyocera AVX Components
$0.5055 Yes Obsolete 10 µF 4 V 11 mA 20 % 0402 20 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 800 nA 0.25 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES ONE SURFACE 550 µm 1.1 mm 600 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50 Kyocera AVX
TACK475M003QTA
Kyocera AVX Components
$0.6275 Yes Yes Active 4.7 µF 3 V 13 mA 20 % 0402 15 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.12 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50 Kyocera AVX
TLCK475M004QTA
Kyocera AVX Components
$1.1254 Yes Yes Active 4.7 µF 4 V 13 mA 20 % 0402 15 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50 Kyocera AVX
TLCK105M016QTA
Kyocera AVX Components
$1.1540 Yes Active 1 µF 16 V 13 mA 20 % 0402 15 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 800 nA 125 °C -55 °C 2 SMT TR, PLASTIC, 4.25 INCH YES WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TLCK106M006QTA
Kyocera AVX Components
$1.7276 Yes Yes Active 10 µF 6.3 V 13 mA 20 % 0402 15 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.1 µA e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50 Kyocera AVX
TPCK225M006Q8000
Kyocera AVX Components
$2.2150 Yes Yes Active 2.2 µF 6.3 V 17 mA 20 % 0402 8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK105K010QTA
Kyocera AVX Components
$2.5800 Yes Yes Active 1 µF 10 V 13 mA 10 % 0402 15 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK225K006QTA
Kyocera AVX Components
$2.5800 Yes Yes Active 2.2 µF 6.3 V 13 mA 10 % 0402 15 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50 Kyocera AVX
TLCK225M010QTA
Kyocera AVX Components
$2.6750 Yes Yes Active 2.2 µF 10 V 13 mA 20 % 0402 15 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50 Kyocera AVX
TLCK474M016QTA
Kyocera AVX Components
$2.6750 Yes Yes Active 470 nF 16 V 13 mA 20 % 0402 15 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50