Filter Your Search
1 - 10 of 2,905 results
|
CGB2A1JB0J225M033BC
TDK Corporation
|
$0.0180 | Yes | Yes | End Of Life | 2.2 µF | 6.3 V | 20 % | 0402 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 330 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C0603JB1A474M030BC
TDK Corporation
|
$0.0495 | Yes | Yes | End Of Life | 470 nF | 10 V | 20 % | 0201 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C0603JB1E224M030BC
TDK Corporation
|
$0.0620 | Yes | End Of Life | 220 nF | 25 V | 20 % | 0201 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608JB1A226M080AC
TDK Corporation
|
$0.1831 | Yes | Yes | End Of Life | 22 µF | 10 V | 20 % | 0603 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C1608JB1E106M080AC
TDK Corporation
|
$0.3688 | Yes | Yes | End Of Life | 10 µF | 25 V | 20 % | 0603 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C2012JB0J475K085AB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1608JB0J106KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 10 % | 0603 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C5750JB2A335KT
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 3.3 µF | 100 V | 10 % | 2220 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 5.7 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1005JB1H104M(050BB)
TDK Corporation
|
Check for Price | Yes | End Of Life | 100 nF | 50 V | 20 % | 0402 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1608JB1E334KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 330 nF | 25 V | 10 % | 0603 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |