Parametric results for: J114DD -5L under RF Relays

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: j114dd
Select parts from the table below to compare.
Compare
Compare
J114DDM4-12PL
Teledyne Technologies Inc
Check for Price Active 396 mW 390 Ω 250 mA 115 V 28 V 1 A 1000000 Cycle(s) DPDT MOMENTARY RF RELAY DC 33 mA 10 V 900 mV 12 V .25A@115VAC 1A@28VDC 3.5 ms 5.5 ms 9 ms -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 9.53 mm 7.62 mm 9.53 mm 9.53mm X 9.53mm X 7.62mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
J114DD-9PL
Teledyne Technologies Inc
Check for Price Active 369 mW 220 Ω 250 mA 115 V 28 V 1 A 1000000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE, WITH INTERNAL DIODE 41 mA 7.8 V 800 mV 9 V .25A@115VAC 1A@28VDC 3.5 ms 5.5 ms 9 ms -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 9.53 mm 6.99 mm 9.53 mm 9.53mm x 9.53mm x 6.99mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
J114DDYM4-12PL
Teledyne Technologies Inc
Check for Price Active 390 Ω 250 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC WITH INTERNAL DIODE 33 mA 10 V 900 mV 12 V .25A@115VAC 1A@28VDC 3.5 ms 5.5 ms 3.5 ms MIL -65 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 9.53 mm 6.99 mm 9.53 mm 9.53mm X 9.53mm X 6.99mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
J114DDZ-12PL
Teledyne Technologies Inc
Check for Price Active 372 mW 390 Ω 100 mA 115 V 28 V 1 A 1000000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE, WITH INTERNAL DIODE 31 mA 10 V 900 mV 12 V .1A@115VAC 1A@28VDC 3.5 ms 5.5 ms 9 ms -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 9.53 mm 6.99 mm 9.53 mm 9.53mm x 9.53mm x 6.99mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
J114DD-26PL
Teledyne Technologies Inc
Check for Price Active 450.5 mW 1.56 kΩ 250 mA 115 V 28 V 1 A 1000000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE, WITH INTERNAL DIODE 17 mA 19 V 1.4 V 26.5 V .25A@115VAC 1A@28VDC 3.5 ms 5.5 ms 9 ms -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 9.53 mm 6.99 mm 9.53 mm 9.53mm x 9.53mm x 6.99mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
J114DDZM4-5PL
Teledyne Technologies Inc
Check for Price Active 640 mW 39 Ω 100 mA 115 V 28 V 1 A 1000000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE, WITH INTERNAL DIODE 128 mA 4 V 600 mV 5 V .1A@115VAC 1A@28VDC 3.5 ms 5.5 ms 9 ms MIL -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 9.53 mm 7.62 mm 9.53 mm 9.53mm x 9.53mm x 7.62mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
J114DDZM4-6PL
Teledyne Technologies Inc
Check for Price Active 462 mW 78 Ω 100 mA 115 V 28 V 1 A 1000000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE, WITH INTERNAL DIODE 77 mA 5 V 700 mV 6 V .1A@115VAC 1A@28VDC 3.5 ms 5.5 ms 9 ms MIL -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 9.53 mm 7.62 mm 9.53 mm 9.53mm x 9.53mm x 7.62mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
J114DDZM4-12PL
Teledyne Technologies Inc
Check for Price Active 372 mW 390 Ω 100 mA 115 V 28 V 1 A 1000000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE, WITH INTERNAL DIODE 31 mA 10 V 900 mV 12 V .1A@115VAC 1A@28VDC 3.5 ms 5.5 ms 9 ms MIL -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 9.53 mm 7.62 mm 9.53 mm 9.53mm x 9.53mm x 7.62mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
J114DD-18PL
Teledyne Technologies Inc
Check for Price Active 360 mW 880 Ω 250 mA 115 V 28 V 1 A 1000000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE, WITH INTERNAL DIODE 20 mA 14.5 V 1.1 V 18 V .25A@115VAC 1A@28VDC 3.5 ms 5.5 ms 9 ms -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 9.53 mm 6.99 mm 9.53 mm 9.53mm x 9.53mm x 6.99mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
J114DDM4-5PL
Teledyne Technologies Inc
Check for Price Active 640 mW 39 Ω 250 mA 115 V 28 V 1 A 1000000 Cycle(s) DPDT MOMENTARY RF RELAY DC 128 mA 4 V 600 mV 5 V .25A@115VAC 1A@28VDC 3.5 ms 5.5 ms 9 ms -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 9.53 mm 7.62 mm 9.53 mm 9.53mm X 9.53mm X 7.62mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20