Filter Your Search
1 - 2 of 2 results
|
ISL97642IRTZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.6 V | 3.3 A | YES | BOOST | 1.35 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | INTERSIL CORP | QFN | HVQCCN, | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL97642IRTZ-TK
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3 V | 5.5 V | 2.6 V | 3.3 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | HVQCCN, | 32 | compliant | EAR99 | 8542.39.00.01 | L32.5X5A | Renesas Electronics |