Filter Your Search
1 - 8 of 8 results
|
ISL95210HRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL95210HRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL95210HRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 3.3 V | YES | BUCK | 800 kHz | ALSO HAS CONTROL TECHNIQUE OF PWM AND ALSO OPERATES IN VOLTAGE MOE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | R-PQCC-N32 | e3 | Not Qualified | 3 | 125 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.16X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | 6 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | L32.6X4B | Renesas Electronics | |||||
|
ISL95210HRZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 | 260 | 30 | Pure Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | L32.6X4B | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
ISL95210HRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.5 V | 3.3 V | 10 A | YES | BUCK | 800 kHz | ALSO HAS CONTROL TECHNIQUE OF PWM AND ALSO OPERATES IN VOLTAGE MOE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | R-PQCC-N32 | e3 | Not Qualified | 3 | 125 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.16X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 6 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC32,.16X.24,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | |||||||
|
ISL95210HRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SWITCHING REGULATOR | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | ||||||||||||||||||||||||||||||||||||||||
|
ISL95210HRZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 10 A | YES | 800 kHz | CURRENT-MODE | OTHER | R-PQCC-N32 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.16X.24,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | QCCN, LCC32,.16X.24,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | ||||||||||||||||||
|
ISL95210HRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SWITCHING REGULATOR | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-11-15 |