Filter Your Search
1 - 5 of 5 results
|
ISL84581IAZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | YES | -5 V | 60 Ω | 1.3 Ω | 60 ns | 40 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -5.5 V | -4.5 V | 8 | 1 | 92 dB | 7 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | INTERSIL CORP | QSOP, TSSOP | SSOP, SSOP16,.25 | 16, 16 | compliant | 8542.39.00.01 | |||||||
|
ISL84581IAZ-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | YES | -5 V | 60 Ω | 1.3 Ω | 60 ns | 40 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -5.5 V | -4.5 V | 8 | 1 | 92 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 16 | unknown | ||||||||||||||||
|
ISL84581IAZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | YES | -5 V | 60 Ω | 1.3 Ω | 60 ns | 40 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -5.5 V | -4.5 V | 8 | 1 | 92 dB | 7 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | INTERSIL CORP | QSOP, TSSOP | SSOP, SSOP16,.25 | 16, 16 | compliant | 8542.39.00.01 | |||||||
|
ISL84581IAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | e3 | 2 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | QSOP | , | 16 | compliant | 8542.39.00.01 | M16.15A | EAR99 | 2017-10-23 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
ISL84581IAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 60 Ω | 1.3 Ω | 60 ns | 40 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 92 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | RENESAS ELECTRONICS CORP | QSOP | QSOP-16 | 16 | compliant | 8542.39.00.01 | M16.15A | 2017-10-23 | Renesas Electronics |