Filter Your Search
1 - 2 of 2 results
|
ISL62776IRTZ
Renesas Electronics Corporation
|
$6.7226 | Yes | Active | 5 V | 5.25 V | 4.75 V | 13 mA | YES | BUCK-BOOST | 1.07 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N40 | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 850 µm | RENESAS ELECTRONICS CORP | TQFN | , | 40 | L40.5X5 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||
|
ISL62776IRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | 13 mA | YES | BUCK-BOOST | 1.07 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N40 | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 850 µm | RENESAS ELECTRONICS CORP | TQFN | , | 40 | L40.5X5 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |