Filter Your Search
1 - 2 of 2 results
|
ISL6227IA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 16 V | 28 V | 5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 2 | 100 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | INTERSIL CORP | SSOP | SSOP, SSOP28,.25 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6227IA-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 V | 28 V | 5 V | 900 mV | 5.5 V | 3 mA | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | 100 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 5 mm | 5 mm | 1.95 mm | RENESAS ELECTRONICS CORP | SSOP, SSOP28,.25 | compliant | EAR99 | 8542.39.00.01 |