Filter Your Search
1 - 2 of 2 results
|
ISL23425UFRUZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5.5 V | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER | NO LEAD | 400 µm | QUAD | INTERSIL CORP | TSSOP, uTQFN | 2.60 X 1.80 MM, ROHS COMPLIANT, PLASTIC, MO-255, QFN-14 | 14, 16 | compliant | 8542.39.00.01 | |||||||||
|
ISL23425UFRUZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 250 Hz | 2 | 20 % | 5.5 V | 100 µA | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 2.6 mm | RENESAS ELECTRONICS CORP | UTQFN-16 | compliant | 8542.39.00.01 | 2017-10-19 |