Filter Your Search
1 - 2 of 2 results
|
IR01H(D)214-P2PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | HSIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INTERNATIONAL RECTIFIER CORP | HSIP, | compliant | EAR99 | 8542.39.00.01 | ||
|
IR01H(D)214-P2PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 15 V | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | HSIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INFINEON TECHNOLOGIES AG | HSIP, | compliant |