Filter Your Search
1 - 8 of 8 results
|
IR01H(D)214-P2
International Rectifier
|
Check for Price | No | No | Transferred | 15 V | 1 | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | e0 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | HSIP | SIP7/9,.06 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INTERNATIONAL RECTIFIER CORP | HSIP, SIP7/9,.06 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR01H(D)214-P2PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | HSIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INTERNATIONAL RECTIFIER CORP | HSIP, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR01H(D)214-P2PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 15 V | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | HSIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INFINEON TECHNOLOGIES AG | HSIP, | compliant | |||||||||
|
IR01H(D)214PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INFINEON TECHNOLOGIES AG | SIP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
IR01H(D)214
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 1 | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | e0 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP | SIP7/9,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INTERNATIONAL RECTIFIER CORP | SIP, SIP7/9,.06 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR01H(D)214-P2
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 1 | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | e0 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | HSIP | SIP7/9,.06 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR01H(D)214
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INFINEON TECHNOLOGIES AG | SIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
IR01H(D)214PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INTERNATIONAL RECTIFIER CORP | SIP, | compliant | EAR99 | 8542.39.00.01 |