Filter Your Search
1 - 10 of 34 results
|
IPR1FAD2104
APEM Inc
|
$51.0217 | Yes | Active | 100 mA | 24 V | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/FLAT TYPE | 2A@125VAC | 0.1A@24VDC | 2 A | 125 V | 6.5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | Tin (Sn) | WIRE | 24.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | Apem | |||
|
IPR1FAD2LOS101
APEM Inc
|
Check for Price | Active | 100 mA | 24 V | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/FLAT TYPE | 2A@125VAC | 0.1A@24VDC | 2 A | 125 V | 6.5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | RED LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | WIRE | 24.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | |||||
|
IPR1FAD2LOS100UL
APEM Inc
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e3 | TIN | APEM COMPONENTS INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
IPR1FAD2LOS100
APEM Inc
|
Check for Price | Active | 100 mA | 24 V | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/FLAT TYPE | 2A@125VAC | 0.1A@24VDC | 2 A | 125 V | 6.5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | RED LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | WIRE | 24.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | |||||
|
IPR1FAD2LOB101UL
APEM Inc
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e3 | TIN | APEM COMPONENTS INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
IPR1FAD2LOS101UL
APEM Inc
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e3 | TIN | APEM COMPONENTS INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
IPR1FAD2100
APEM Inc
|
Check for Price | Yes | Active | 100 mA | 24 V | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/FLAT TYPE | 2A@125VAC | 0.1A@24VDC | 2 A | 125 V | 6.5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | Tin (Sn) | WIRE | 24.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | ||||
|
IPR1FAD2LOY
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 24 V | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | PLUNGER | 2A@125VAC | 0.1A@24VDC | 2 A | 125 V | 6.5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | YELLOW LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | WIRE | 17.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | |||
|
IPR1FAD2LOY101UL
APEM Inc
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e3 | Tin (Sn) | APEM COMPONENTS INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
IPR1FAD2LOB101
APEM Inc
|
Check for Price | Active | PUSHBUTTON SWITCH | e3 | TIN | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |