Filter Your Search
1 - 10 of 117 results
|
LM27761DSGT
Texas Instruments
|
$0.3352 | Yes | Yes | Active | 5 V | 5.5 V | 2.7 V | -5.2 V | -1.5 V | 250 mA | 1 | YES | INVERTER | 2.3 MHz | OPERATES IN ADJUSTABLE MODE FROM -1.5V TO -5V | SWITCHED CAPACITOR CONVERTER | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Texas Instruments | |||||||||||
|
TC7660EOA
Microchip Technology Inc
|
$0.4065 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | 10 V | 20 mA | 180 µA | YES | INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||
|
TC7660EPA
Microchip Technology Inc
|
$0.4757 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | 10 V | 20 mA | 180 µA | NO | INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, DIP-8 | compliant | Microchip | DIP | 8 | EAR99 | 8542.39.00.01 | |||||||||
|
TC7660CPA
Microchip Technology Inc
|
$0.5297 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | 10 V | 20 mA | 180 µA | NO | INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, DIP-8 | compliant | Microchip | DIP | 8 | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2776DBVR
Texas Instruments
|
$0.5375 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | -5.5 V | -2.7 V | 200 mA | 1 | YES | INVERTER | 2.3 MHz | SWITCHED CAPACITOR CONVERTER | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | Texas Instruments | SOT-23 | 6 | EAR99 | ||||||||
|
TC7660SEOA
Microchip Technology Inc
|
$0.5761 | Yes | Yes | Active | 5 V | 12 V | 3 V | -1.5 V | -12 V | 20 mA | 350 µA | YES | INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOIC-8 | compliant | Microchip | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||
|
TC7660COA
Microchip Technology Inc
|
$0.5813 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | 10 V | 180 µA | YES | INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||||
|
XC6351A120MR-G
Torex Semiconductor LTD
|
$0.7627 | Yes | Active | 5 V | 1.2 V | 520 µA | YES | INVERTER | 192 kHz | SWITCHED CAPACITOR REGULATOR | 1 | R-PDSO-G6 | e3 | 1 | 80 °C | -30 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | Torex | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TC7660SCOA
Microchip Technology Inc
|
$0.7787 | Yes | Yes | Active | 5 V | 12 V | 3 V | -1.5 V | -12 V | 20 mA | 300 µA | YES | INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOIC-8 | compliant | Microchip | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||
|
LM2776DBVT
Texas Instruments
|
$0.8197 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | -5.5 V | -2.7 V | 200 mA | 1 | YES | INVERTER | 2.3 MHz | SWITCHED CAPACITOR CONVERTER | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | Texas Instruments | SOT-23 | 6 | EAR99 |