Parametric results for: INSUL ASSM DPX2MA-8-1 SKT under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 945 results

|
-
-
Construction: Insulated
Select parts from the table below to compare.
Compare
Compare
MOS1/2WR20GL
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 200 mΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE Bulk WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W822GTU
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 8.2 kΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W750GTP
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 75 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W300GTP
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 30 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2WR10KL
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 100 mΩ 10 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE Bulk WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W1R3G
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 1.3 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE BULK WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W8R2GLS
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 8.2 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE Bulk WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2WR10GRP
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 100 mΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W820GRP
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 82 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2WR12KTP
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 120 mΩ 10 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90