Filter Your Search
1 - 10 of 1,012 results
Select Parts | Part Number |
---|
|
AD50F11KEF
Eupec Gmbh & Co Kg
|
||
|
AD116S12KDF-K
Eupec Gmbh & Co Kg
|
||
|
AD220S08KEF
Eupec Gmbh & Co Kg
|
||
|
AD50F12KBC
Eupec Gmbh & Co Kg
|
||
|
A1080LC280
IXYS UK Westcode
|
||
|
SFS4202
Solid State Devices Inc (SSDI)
|
||
|
AD60F08KCC-A
Eupec Gmbh & Co Kg
|
||
|
AD50F10KCF
Eupec Gmbh & Co Kg
|
||
|
AD50F11KCC-A
Eupec Gmbh & Co Kg
|
||
|
MAS220S14R
Microsemi Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
On-state Current-Max
|
DC Gate Trigger Current-Max
|
Repetitive Peak Off-state Voltage
|
RMS On-state Current-Max
|
Trigger Device Type
|
Configuration |
Additional Feature
|
Circuit Commutated Turn-off Time-Nom
|
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Voltage-Max
|
Non-Repetitive Pk On-state Cur
|
Repetitive Peak Reverse Voltage
|
JEDEC-95 Code
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Desc. of Quick-Connects
|
Desc. of Screw Terminals
|
Number of Elements |
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Obsolete | 50 kA | 1.1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 20 µs | 1000 V/us | 1.3 kA | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||
Obsolete | 1.2 kV | 220 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 15 µs | 1000 V/us | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | |||||||||
Obsolete | 220 kA | 800 V | 410 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 20 µs | 1000 V/us | 5.2 kA | 15 V | R-PXFM-X4 | Not Qualified | 125 °C | ISOLATED | G-GR | 2AK | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | |||||
Obsolete | 50 kA | 1.2 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 10 µs | 500 V/us | 1.3 kA | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||
Obsolete | 300 mA | 2.8 kV | 2.148 kA | ASSYMETRIC SCR | SINGLE | 2.8 kV | O-CXDB-X3 | Not Qualified | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CXDB-X3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
Active | 50 mA | 600 V | 5 A | ASSYMETRIC SCR | SINGLE | 250 V/us | 2 V | 50 V | TO-64 | O-MUPM-D2 | Not Qualified | 105 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SOLID STATE DEVICES INC | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||
Obsolete | 800 V | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||
Obsolete | 50 kA | 1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 12 µs | 1000 V/us | 1.3 kA | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||
Obsolete | 1.1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||
Obsolete | 216 kA | 300 mA | 1.4 kV | 350 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | 3 V | 4.8 kA | R-XXFM-X4 | Not Qualified | 125 °C | -40 °C | ISOLATED | A-G | K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | MITEL SEMICONDUCTOR | FLANGE MOUNT, R-XXFM-X4 | unknown | EAR99 | 8541.30.00.80 |
|
AD50F11KEF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 50 kA | 1.1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 20 µs | 1000 V/us | 1.3 kA | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
AD116S12KDF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.2 kV | 220 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 15 µs | 1000 V/us | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
AD220S08KEF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 220 kA | 800 V | 410 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 20 µs | 1000 V/us | 5.2 kA | 15 V | R-PXFM-X4 | Not Qualified | 125 °C | ISOLATED | G-GR | 2AK | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
AD50F12KBC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 50 kA | 1.2 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 10 µs | 500 V/us | 1.3 kA | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
A1080LC280
IXYS UK Westcode
|
Check for Price | Obsolete | 300 mA | 2.8 kV | 2.148 kA | ASSYMETRIC SCR | SINGLE | 2.8 kV | O-CXDB-X3 | Not Qualified | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CXDB-X3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
SFS4202
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 50 mA | 600 V | 5 A | ASSYMETRIC SCR | SINGLE | 250 V/us | 2 V | 50 V | TO-64 | O-MUPM-D2 | Not Qualified | 105 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SOLID STATE DEVICES INC | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
AD60F08KCC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
AD50F10KCF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 50 kA | 1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 12 µs | 1000 V/us | 1.3 kA | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
AD50F11KCC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MAS220S14R
Microsemi Corporation
|
Check for Price | Obsolete | 216 kA | 300 mA | 1.4 kV | 350 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | 3 V | 4.8 kA | R-XXFM-X4 | Not Qualified | 125 °C | -40 °C | ISOLATED | A-G | K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | MITEL SEMICONDUCTOR | FLANGE MOUNT, R-XXFM-X4 | unknown | EAR99 | 8541.30.00.80 |